Guitel Hervieu Swivel Castor Wheel, 65 kg Capacity, 65 mm Wheel, Polyolefin

Subtotal (1 unit)*

€10.95

(exc. VAT)

€13.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.95

*price indicative

RS Stock No.:
253-5889
Mfr. Part No.:
1080205
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

65mm

Load Capacity

65kg

Brakes

No

Overall Height

86mm

Frame Material

Pressed Steel

Frame Finish

Bright Zinc Plated

Wheel Width

27mm

Rotation

Swivel

Wheel Material

Polyolefin

Fixing Centres

55 x 40 mm

Number of Fixing Holes

4

Standards/Approvals

EN 12532

Weight Class

Light Duty

Mount Type

Plate

Hub Bearing Type

Plain Bore

Hub Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
FR

Small plate castors with polychoc wheel


Pivoting or fixed handling castors with polychoc wheel. Pivot on one or two crown bearings depending on part number.

Excellent resistance to weak acids, weak and strong base solutions, alcohol, hydrocarbons and water (20 °C).

Applications: standard handling on hard surfaces in good condition.

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy