Guitel Hervieu Swivel Castor Wheel, 175 kg Capacity, 160 mm Wheel, Rubber
- RS Stock No.:
- 253-5665
- Mfr. Part No.:
- 1351821
- Manufacturer:
- Guitel Hervieu
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.92
(exc. VAT)
€41.72
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €33.92 |
| 5 - 9 | €32.59 |
| 10 + | €31.86 |
*price indicative
- RS Stock No.:
- 253-5665
- Mfr. Part No.:
- 1351821
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 175kg | |
| Brakes | No | |
| Overall Height | 196mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 41mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 175kg | ||
Brakes No | ||
Overall Height 196mm | ||
Frame Material Pressed Steel | ||
Wheel Width 41mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Roller Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Guitel Hervieu Swivel Castor 160 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 160 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 150 mm Wheel, Polypropylene
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 160 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel, Polypropylene
