Guitel Hervieu Swivel Castor Wheel, 250 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 253-5750
- Mfr. Part No.:
- 1357222
- Manufacturer:
- Guitel Hervieu
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€56.66
(exc. VAT)
€69.69
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €56.66 |
| 5 - 9 | €54.41 |
| 10 + | €53.27 |
*price indicative
- RS Stock No.:
- 253-5750
- Mfr. Part No.:
- 1357222
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 250kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 165mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 42mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | EN 12532 | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 250kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 165mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 42mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals EN 12532 | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MANU-ROLL castors (blue MANULASTIC wheel)
Pressed steel castors fitted with Manulastic wheels.
Wheels featuring a super-elastic rubber tyre fitted on a black polyamide 6 body.
Designed for flexible, simple handling on all types of industrial surfaces, even those in poor condition.
Do not mark floors. High abrasion resistance.
Related links
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Elastic
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Polypropylene
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel Braked 250 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 125 mm Wheel, Rubber
- Tente Swivel Castor Wheel 125 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor Wheel 250 mm Wheel, Rubber
