Tente Swivel Castor Wheel, 250 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 454-1656
- Mfr. Part No.:
- 3470UFR125P63BLUE
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.90
(exc. VAT)
€45.39
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.90 |
| 5 - 9 | €35.42 |
| 10 + | €34.69 |
*price indicative
- RS Stock No.:
- 454-1656
- Mfr. Part No.:
- 3470UFR125P63BLUE
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 250kg | |
| Brakes | No | |
| Overall Height | 161mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 250kg | ||
Brakes No | ||
Overall Height 161mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
RoHS Status: Exempt
ALPHA 3470UFR125P63 Blue
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, dustguard, plate fitting. Wheel centre made of Polyamide, Tread: elastic-tyre, non-marking, roller bearing.
Tente Alpha Castor Wheel
The Alpha series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.
Features and Benefits
Total lock for simultaneously locking the wheel and swivel housing;User friendly central lock for simultaneously locking more than one castor using a central actuation lever;Optimised steering with a directional lock for steering around bends as well as straight lines;Variable fitting options for a large range of applications;Double ball bearing swivel head for easy steering;Low vibration and shock absorbing properties due to extra soft wheels;Ergonomically friendly wheels with optimised rolling resistance;Wheels made from heat resistant materials for extreme environments;Low wear and tear;All metal components made from stainless steel;Swivel bearing with dust ring for uninterrupted movement;Sealed bearings to protect against water spray and dirt;Quiet rolling for a noise reduced working environment
Product Application Information
The Alpha range of castors from Tente have been specially designed to be used on induction trolleys and other transport devices.
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- Tente Braked Swivel Castor 125 mm Wheel, Rubber
- Tente Swivel Castor 125 mm Wheel, Elastic
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Aluminium
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- Tente Swivel Castor 125 mm Wheel, Rubber
