Guitel Hervieu Braked Swivel Castor, 40 kg Capacity, 50 mm Wheel, Rubber
- RS Stock No.:
- 253-6359
- Mfr. Part No.:
- 366522
- Manufacturer:
- Guitel Hervieu
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.12
(exc. VAT)
€11.22
(inc. VAT)
In Stock
- Plus 149 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.12 |
| 5 - 9 | €8.76 |
| 10 + | €8.56 |
*price indicative
- RS Stock No.:
- 253-6359
- Mfr. Part No.:
- 366522
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor | |
| Wheel Diameter | 50mm | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 72mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 17mm | |
| Rotation | Braked Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 37/34 x 37/34 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Light Duty | |
| Standards/Approvals | EN 12530 | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor | ||
Wheel Diameter 50mm | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 72mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 17mm | ||
Rotation Braked Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 37/34 x 37/34 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Light Duty | ||
Standards/Approvals EN 12530 | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Grey thermoplastic rubber castors
Institutional castors with a non-marking grey thermoplastic solid rubber tyre fitted to the grey polypropylene copolymer wheel.
Smooth bore. Pivot on two crown bearings. Mounted using a plate.
Zinc plated threadguards, except for types 1 and 2 castors.
Applications: lightweight devices for institutions, advertising displays and furniture.
Related links
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 40 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 63 mm Wheel, Rubber
