RS PRO Swivel Castor, 200 kg Capacity, 125 mm Wheel, Rubber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.94

(exc. VAT)

€30.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 56 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€24.94
5 - 9€23.66
10 +€22.49

*price indicative

RS Stock No.:
282-3648
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor

Wheel Diameter

125mm

Load Capacity

200kg

Frame Material

Pressed Steel

Overall Height

155mm

Wheel Width

38mm

Rotation

Swivel

Wheel Material

Rubber

Weight Class

Medium Duty

Standards/Approvals

No

Hub Bearing Type

Roller Bearing

Hub Material

Nylon

COO (Country of Origin):
CN

RS PRO Castor Wheel - Blue Elastic Rubber


Say goodbye to clunky, immobile furniture & equipment, and experience effortless movement with RS PRO Castor Wheels. Made from premium materials, our castor wheels are engineered to glide smoothly on any surface, be it hardwood floors or carpets. Built to last, these wheels withstand daily wear and tear, ensuring durability and longevity for your investments. With a diverse range catering to light, medium, and heavy-duty equipment, RS PRO Castor Wheels offers unparalleled versatility for various applications.;Installation is a breeze, meaning you can swiftly transform your stationary items into mobile assets.

Features and Benefits


  • Double Ball Race for excellent swivel rotation

  • Thread Guards to prevent dirt ingress

  • Roller Bearing to assist ease of movement

  • Non-marking and resilient Blue Elastic Rubber Wheel

  • Specifications


  • Rotation: Swivel

  • Weight Class: Medium Duty

  • Load Capacity: 200kg

  • Load Capacity / 4pcs: 600kg

  • Tyre Material: Blue Elastic Rubber

  • Hub Material: Nylon

  • Bracket Material: Pressed Steel

  • Applications


  • Trolleys

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy