LAG Swivel Castor Wheel, 200 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 696-0756
- Mfr. Part No.:
- 16330
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€44.40
(exc. VAT)
€54.61
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €44.40 | - |
| 5 - 9 | €42.62 | 4% |
| 10 + | €41.74 | 5% |
*price indicative
- RS Stock No.:
- 696-0756
- Mfr. Part No.:
- 16330
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Frame Material | Galvanised Steel | |
| Overall Height | 160mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Steel | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes No | ||
Frame Material Galvanised Steel | ||
Overall Height 160mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Steel | ||
- COO (Country of Origin):
- IT
Black Elastic Rubber Tyre, Aluminium Hub, Medium Duty, Series M22
Plate mounted
Black elastic rubber tyre, non-marking; electro zinc-plated white passivate pressed steel forks
RoHS compliant
Smooth and silent running with high abrasion resistance
Roller hub bearing
Hardness: 73 ±5, Shore A
Wheel series E
Related links
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- LAG Swivel Castor Wheel 125 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 125 mm Wheel Rubber
- LAG Swivel Castor Wheel 150 mm Wheel, Rubber
- LAG Swivel Castor Wheel 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 125 mm Wheel, Thermoplastic
- LAG Swivel Castor Wheel 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel, Polyurethane
