LAG Swivel Castor Wheel Braked, 250 kg Capacity, 150 mm Wheel, Polyamide
- RS Stock No.:
- 297-3809
- Mfr. Part No.:
- 17136 FR
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save €15.15
View bulk pricing optionsSubtotal (1 unit)*
€75.35
(exc. VAT)
€92.68
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €75.35 | - |
| 5 - 9 | €72.32 | €15.15 |
| 10 + | €70.83 | €45.20 |
*price indicative
- RS Stock No.:
- 297-3809
- Mfr. Part No.:
- 17136 FR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 250kg | |
| Brakes | Yes | |
| Overall Height | 181mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 250kg | ||
Brakes Yes | ||
Overall Height 181mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
Nylon Polyamide Wheel, Stainless Steel Fork, Medium Duty, Series INOX 20
A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.
Plate fixing castor made from hygienic materials
Resistant to corrosion, abrasion & shock
Easy running under heavy loads
Operating Temperature -30°C to +80°C
Wheel series P
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel Braked 150 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 150 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 150 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Polyamide
