LAG Swivel Castor Wheel Braked, 200 kg Capacity, 150 mm Wheel, Polyamide

Image representative of range

Get a bulk buy discount

Add 5 more to save €7.25

View bulk pricing options

Subtotal (1 unit)*

€36.40

(exc. VAT)

€44.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€36.40-
5 - 9€34.95€7.25
10 +€34.20€22.00

*price indicative

RS Stock No.:
667-9624
Mfr. Part No.:
18771 FR
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

150mm

Product Type

Castor Wheel

Load Capacity

200kg

Brakes

Yes

Overall Height

181mm

Frame Material

Galvanised Steel

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Polyamide

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Medium Duty

Hub Material

Polyamide

Mount Type

Plate

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT

Nylon Polyamide Wheel, RoHS Steel Fork, Medium Duty, Series M22 - Plate Mounted


Swivel and fixed forks are electro-zinc plated, white RoHS compliant, top plate mounting

Low rolling resistance, excellent resistance to shock, abrasion and corrosion

Easy to clean

Double ball race swivel head castor

Temperature range -30°C to +80°C

Wheels with plain bearings

Wheel series P

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy