LAG Swivel Castor Wheel Braked, 370 kg Capacity, 200 mm Wheel, PUR

Image representative of range

Subtotal (1 unit)*

€126.10

(exc. VAT)

€155.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.10

*price indicative

RS Stock No.:
297-3938
Mfr. Part No.:
21142 FR
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

370kg

Brakes

Yes

Frame Material

Stainless Steel

Overall Height

240mm

Wheel Width

50mm

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Hub Material

Polyamide

Mount Type

Plate

COO (Country of Origin):
IT

Polyurethane Injection Tyre, Nylon Hub, Medium Duty, Series INOX 20


Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.

Nylon 6 wheel with polyurethane tyre

Tyre hardness 58±3 Shore D

Plain bore hub bearing

Swivel types have stainless steel ball bearings

Operating Temperature -30°C to +80°C

Wheel series N

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy