LAG Swivel Castor Wheel Braked, 370 kg Capacity, 150 mm Wheel, PUR

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€144.49

(exc. VAT)

€177.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€144.49-
5 - 9€138.733%
10 +€135.845%

*price indicative

RS Stock No.:
460-0531
Mfr. Part No.:
20641 FR
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

150mm

Load Capacity

370kg

Brakes

Yes

Overall Height

192mm

Frame Material

Stainless Steel

Wheel Width

40mm

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Mount Type

Plate

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
IT

Polyurethane Tyre, Nylon Hub, Heavy Duty, Series INOX 40


Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.

Tyre hardness 95±3 Shore A

Polyurethane tyre, nylon wheel

Stainless steel roller bearings

Operating Temperature -30°C to +80°C

105mm fixing plate

Stainless steel forks

Wheel series A

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy