Tente Swivel Castor Wheel Braked, 75 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 322-1941
- Mfr. Part No.:
- 2477PJP075P30CHC10X90
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.34
(exc. VAT)
€21.33
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.34 |
| 5 - 9 | €16.69 |
| 10 + | €16.32 |
*price indicative
- RS Stock No.:
- 322-1941
- Mfr. Part No.:
- 2477PJP075P30CHC10X90
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 75kg | |
| Brakes | Yes | |
| Overall Height | 100mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Precision Ball Bearing | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 75kg | ||
Brakes Yes | ||
Overall Height 100mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Hub Bearing Type Precision Ball Bearing | ||
Mount Type Single Bolt | ||
RoHS Status: Exempt
Institutional Castor Series 2870
Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130
Suitable for hospital and office equipment
Polypropylene wheel with rubber tyre
Related links
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 75 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Rubber Tyre
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 100 mm Wheel
