LAG Swivel Castor Wheel Braked, 75 kg Capacity, 100 mm Wheel, Rubber

Image representative of range

Get a bulk buy discount

Add 5 more to save €4.00

View bulk pricing options

Subtotal (1 unit)*

€20.00

(exc. VAT)

€24.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€20.00-
5 - 9€19.20€4.00
10 +€18.78€12.20

*price indicative

RS Stock No.:
667-9504
Mfr. Part No.:
13908 FR
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

75kg

Brakes

Yes

Overall Height

128mm

Frame Material

Galvanised Steel

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Hub Bearing Type

Plain Bore

Mount Type

Plate

Hub Material

TPE

COO (Country of Origin):
IT

Black Rubber Tyre, RoHS, Black Nylon Hub, Medium Duty, Series M22


Black rubber tyre, plastic hub; electro-zinc plated castor, white RoHS compliant

Suitable for use on medium to poor surfaces

Fitted with PA6 plain bearings

Double ball race swivel head castor

Temperature range -20°C to +60°C

Hardness 85+/-5 Shore A

Wheel series D

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy