Tente Swivel Castor Wheel, 80 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 322-2023
- Mfr. Part No.:
- 2470UYP100P50
- Manufacturer:
- Tente
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.54
(exc. VAT)
€31.41
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €25.54 |
| 5 - 9 | €24.50 |
| 10 + | €23.99 |
*price indicative
- RS Stock No.:
- 322-2023
- Mfr. Part No.:
- 2470UYP100P50
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 80kg | |
| Overall Height | 137mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Double Ball Race | |
| Hub Material | Steel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 80kg | ||
Overall Height 137mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Bearing Type Double Ball Race | ||
Hub Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Institutional Castor, Anti Static, Series 2470 - Plate Fixing
Wire guard for hub
Non-marking tyres
Applications include hospital and offices
Rubber tyre
Double ball race bearing
Related links
- Tente Swivel Castor Wheel 100 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- LAG Swivel Castor Wheel 100 mm Wheel Rubber
- LAG Swivel Castor Wheel 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 100 mm Wheel, Rubber
- Tente Swivel Castor Wheel 100 mm Wheel Thermoplastic Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Thermoplastic Rubber
