Guitel Hervieu Swivel Castor Wheel, 80 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 618-8112
- Mfr. Part No.:
- 165311400
- Manufacturer:
- Guitel Hervieu
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€19.84
(exc. VAT)
€24.40
(inc. VAT)
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.84 | - |
| 5 - 9 | €19.04 | 4% |
| 10 + | €18.65 | 5% |
*price indicative
- RS Stock No.:
- 618-8112
- Mfr. Part No.:
- 165311400
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 137mm | |
| Wheel Width | 32mm | |
| Frame Finish | Chrome Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 75 x 45 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Medium Duty | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 137mm | ||
Wheel Width 32mm | ||
Frame Finish Chrome Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 75 x 45 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12530 | ||
Weight Class Medium Duty | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Thermoplastic rubber castors
Low duty chrome castors with a non-marking grey thermoplastic rubber tyre fitted to the grey polypropylene copolymer wheel.
Pivot on two treated steel greased crown bearings.
Chrome-plated steel threadguard.
Removable shaft.
Applications: mobile and aesthetic devices. Quiet and easy to push.
Related links
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel, Rubber
