Tente Swivel Castor Wheel Braked, 100 kg Capacity, 125 mm Wheel, Rubber

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€49.49

(exc. VAT)

€60.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€49.49-
5 - 9€47.504%
10 +€46.526%

*price indicative

RS Stock No.:
322-2269
Mfr. Part No.:
7477PJO125P30CHC10X90
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

100kg

Brakes

Yes

Overall Height

159mm

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

No

Weight Class

Medium Duty

Hub Material

Polypropylene

Mount Type

Single Bolt

Hub Bearing Type

Plain Bore

RoHS Status: Exempt

Institutional Castor Series 2870


Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130

Suitable for hospital and office equipment

Polypropylene wheel with rubber tyre

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy