LAG Swivel Castor Wheel, 250 kg Capacity, 150 mm Wheel, PUR
- RS Stock No.:
- 347-0042
- Mfr. Part No.:
- 19111
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save €16.90
View bulk pricing optionsSubtotal (1 unit)*
€84.62
(exc. VAT)
€104.08
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €84.62 | - |
| 5 - 9 | €81.24 | €16.90 |
| 10 + | €79.55 | €50.70 |
*price indicative
- RS Stock No.:
- 347-0042
- Mfr. Part No.:
- 19111
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 150mm | |
| Load Capacity | 250kg | |
| Brakes | No | |
| Overall Height | 181mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 150mm | ||
Load Capacity 250kg | ||
Brakes No | ||
Overall Height 181mm | ||
Frame Material Stainless Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Nylon Polyamide Hub, Medium Duty, Series INOX 20
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Tyre hardness 95±3 Shore A
Polyurethane tyre
Stainless steel roller bearings
Operating Temperature -30°C to +80°C
Stainless steel forks
Wheel series A
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 150 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 150 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 150 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 125 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 100 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 100 mm Wheel Polyurethane
