LAG Swivel Castor Wheel, 250 kg Capacity, 150 mm Wheel Polyurethane

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€54.34

(exc. VAT)

€66.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€54.34
5 - 9€52.80
10 +€51.40

*price indicative

RS Stock No.:
297-3887
Mfr. Part No.:
21236 HC
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

150mm

Product Type

Castor Wheel

Load Capacity

250kg

Brakes

No

Overall Height

181mm

Frame Material

Stainless Steel

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Polyurethane

Weight Class

Medium Duty

Standards/Approvals

No

Hub Bearing Type

Plain Bore

Mount Type

Bolt Hole

Hub Material

Polyamide

COO (Country of Origin):
IT

Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series INOX 20


Castors with an injected polyurethane coating and a polyamide 6 core. These castors run with little noise and have a high resistance to corrosion, abrasion and shocks. Their high quality makes them easy to clean and an excellent choice in castor.

Injection moulded polyurethane tyre for low noise running

Stainless steel ball bearings

Swivel mounting

Stainless steel forks

Single bolt hole M12

Wheel series N

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy