LAG Fixed Castor Wheel, 300 kg Capacity, 100 mm Wheel, PUR

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€43.98

(exc. VAT)

€54.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€43.98
5 - 9€42.22
10 +€41.33

*price indicative

RS Stock No.:
399-4908
Mfr. Part No.:
7355
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

300kg

Brakes

No

Overall Height

145mm

Frame Material

Powder Coated Steel

Wheel Width

30mm

Rotation

Fixed

Wheel Material

PUR

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Mount Type

Plate

Hub Bearing Type

Ball Bearing

Hub Material

Cast Iron

COO (Country of Origin):
IT

Polyurethane Tyre, Cast Iron Hub, Extra Heavy Duty, E70 Series, Z Series Wheel


Cast iron wheel with polyurethane tyre

Shielded ball hub bearing

Wheel series Z

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy