LAG Fixed Castor Wheel, 300 kg Capacity, 150 mm Wheel PUR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€48.82

(exc. VAT)

€60.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€48.82
5 - 9€47.46
10 +€46.19

*price indicative

RS Stock No.:
848-9864
Mfr. Part No.:
36121
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

150mm

Product Type

Castor Wheel

Load Capacity

300kg

Brakes

No

Overall Height

194mm

Frame Material

Zinc Plated Steel

Wheel Width

15mm

Rotation

Fixed

Wheel Material

PUR

Weight Class

Medium Duty

Standards/Approvals

No

Mount Type

Bolt Hole

Hub Bearing Type

Ball Bearing

Hub Material

Polyamide

COO (Country of Origin):
IT

Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty


Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.

Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.

Tyre hardness 87±3 Shore D

Operating Temperature -30°C to +80°C

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy