LAG Swivel Castor Wheel Braked, 450 kg Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 435-2254
- Mfr. Part No.:
- 16621 FV
- Manufacturer:
- LAG
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€100.92
(exc. VAT)
€124.13
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €100.92 |
| 5 - 9 | €96.89 |
| 10 + | €94.86 |
*price indicative
- RS Stock No.:
- 435-2254
- Mfr. Part No.:
- 16621 FV
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 450kg | |
| Brakes | Yes | |
| Overall Height | 249mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Die Cast Aluminium | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 450kg | ||
Brakes Yes | ||
Overall Height 249mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Die Cast Aluminium | ||
- COO (Country of Origin):
- IT
Black Elastic Rubber Tyre, Aluminium Hub, Heavy Duty, Series M40
Rubber tyre
Roller hub bearing
Shore hardness A73+/- 5
Wheel series E
Related links
- LAG Swivel Castor 200 mm Wheel, Rubber
- LAG Braked Swivel Castor 150 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 200 mm Wheel Polyurethane
- LAG Braked Swivel Castor 250 mm Wheel Rubber
- LAG Braked Swivel Castor 150 mm Wheel Polyurethane
- Tente Braked Swivel Castor 200 mm Wheel, Elastic Tyre
- Tente Braked Swivel Castor 200 mm Wheel, Aluminium
- LAG Braked Swivel Castor 160 mm Wheel, Rubber
