LAG Swivel Castor Wheel Braked, 450 kg Capacity, 200 mm Wheel PUR
- RS Stock No.:
- 848-9883
- Mfr. Part No.:
- 36027FR
- Manufacturer:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€115.28
(exc. VAT)
€141.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €115.28 |
| 5 - 9 | €112.06 |
| 10 + | €109.08 |
*price indicative
- RS Stock No.:
- 848-9883
- Mfr. Part No.:
- 36027FR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 450kg | |
| Brakes | Yes | |
| Overall Height | 249mm | |
| Frame Material | Zinc Plated Steel | |
| Wheel Width | 20mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Bolt Hole | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 450kg | ||
Brakes Yes | ||
Overall Height 249mm | ||
Frame Material Zinc Plated Steel | ||
Wheel Width 20mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Bolt Hole | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty
Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.
Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 150 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 250 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
- LAG Swivel Castor Wheel 200 mm Wheel, Polyurethane Coated On Polyamide 6 Centre
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Aluminium
