LAG Swivel Castor Wheel, 850 kg Capacity, 150 mm Wheel, Polyamide
- RS Stock No.:
- 435-2383
- Mfr. Part No.:
- 17867
- Manufacturer:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €69.07 |
| 5 - 9 | €66.31 |
| 10 + | €64.91 |
*price indicative
- RS Stock No.:
- 435-2383
- Mfr. Part No.:
- 17867
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 850kg | |
| Brakes | No | |
| Frame Material | Galvanised Steel | |
| Overall Height | 203mm | |
| Wheel Width | 48mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 850kg | ||
Brakes No | ||
Frame Material Galvanised Steel | ||
Overall Height 203mm | ||
Wheel Width 48mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Nylon Polyamide Wheel, Steel Fork, Heavy Duty, Series P60
Zinc plated body
Hygienic materials and design
Corrosion, abrasion and shock resistant
Wheel series P
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 150 mm Wheel, Cast Iron
- LAG Fixed Castor Wheel 150 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 200 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 150 mm Wheel, Cast Iron
- LAG Swivel Castor Wheel 200 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 200 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 200 mm Wheel, Cast Iron
