LAG Fixed Castor Wheel, 850 kg Capacity, 150 mm Wheel, Cast Iron
- RS Stock No.:
- 435-2686
- Mfr. Part No.:
- 1092
- Manufacturer:
- LAG
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€58.54
(exc. VAT)
€72.00
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €58.54 |
| 5 - 9 | €56.19 |
| 10 + | €55.03 |
*price indicative
- RS Stock No.:
- 435-2686
- Mfr. Part No.:
- 1092
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 150mm | |
| Load Capacity | 850kg | |
| Brakes | No | |
| Frame Material | Galvanised Steel | |
| Overall Height | 203mm | |
| Wheel Width | 55mm | |
| Rotation | Fixed | |
| Wheel Material | Cast Iron | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 150mm | ||
Load Capacity 850kg | ||
Brakes No | ||
Frame Material Galvanised Steel | ||
Overall Height 203mm | ||
Wheel Width 55mm | ||
Rotation Fixed | ||
Wheel Material Cast Iron | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
Hub Material Cast Iron | ||
- COO (Country of Origin):
- IT
Solid Cast Iron Machined Tread, Heavy Duty, Series P60
Heavy duty plate fixing castor with a cast iron wheel and zinc plated steel body.
Central bolt and self-locking nut
Excellent smooth running, suitable for extra heavy loads and high temperatures
Plain bore hub bearing
Wheel series Q
Hard Tread - Cast Iron Wheel
Cast Iron wheels combine strength and shock resistance with long life and economy. Cast Iron wheels will withstand extremes of temperature but may cause floor wear and can be noisy.
Related links
- LAG Fixed Castor Wheel 200 mm Wheel, Cast Iron
- LAG Swivel Castor Wheel 150 mm Wheel, Cast Iron
- LAG Fixed Castor Wheel 150 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 80 mm Wheel, Cast Iron
- LAG Fixed Castor Wheel 130 mm Wheel, Cast Iron
- LAG Fixed Castor Wheel 100 mm Wheel, Cast Iron
- LAG Swivel Castor Wheel 200 mm Wheel, Cast Iron
- LAG Fixed Castor Wheel 200 mm Wheel, Polyamide
