LAG Swivel Castor Wheel, 600 kg Capacity, 200 mm Wheel, PUR
- RS Stock No.:
- 435-2535
- Mfr. Part No.:
- 19896
- Manufacturer:
- LAG
Image representative of range
Subtotal (1 unit)*
€95.52
(exc. VAT)
€117.49
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.52 |
*price indicative
- RS Stock No.:
- 435-2535
- Mfr. Part No.:
- 19896
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 600kg | |
| Brakes | No | |
| Overall Height | 250mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 600kg | ||
Brakes No | ||
Overall Height 250mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Nylon Hub, Medium Duty, Series P60
Hygienic materials and design
Corrosion, abrasion and shock resistant
Smooth running
Polyurethane tyre
Shore hardness A95+/- 3
Wheel series A
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- LAG Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 200 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 100 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 200 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 200 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 200 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 200 mm Wheel, Polyurethane
