LAG Fixed Castor Wheel, 850 kg Capacity, 200 mm Wheel, Polyamide

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€64.85

(exc. VAT)

€79.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€64.85
5 - 9€62.26
10 +€60.95

*price indicative

RS Stock No.:
435-2406
Mfr. Part No.:
17947
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

850kg

Brakes

No

Frame Material

Galvanised Steel

Overall Height

250mm

Wheel Width

50mm

Rotation

Fixed

Wheel Material

Polyamide

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Polyamide

Hub Bearing Type

Ball Bearing

Mount Type

Plate

COO (Country of Origin):
IT

Nylon Polyamide Wheel, Steel Fork, Heavy Duty, Series P60


Zinc plated body

Hygienic materials and design

Corrosion, abrasion and shock resistant

Wheel series P

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy