Tente Swivel Castor Wheel Braked, 75 kg Capacity, 75 mm Wheel, Rubber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.61

(exc. VAT)

€11.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€9.61
5 - 9€9.23
10 +€9.05

*price indicative

RS Stock No.:
449-0104
Mfr. Part No.:
2477PJO075P30CHC10X90
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

75mm

Load Capacity

75kg

Brakes

Yes

Overall Height

100mm

Wheel Width

25mm

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

No

Weight Class

Light Duty

Hub Material

Polypropylene

Mount Type

Single Bolt

Hub Bearing Type

Plain Bore

RoHS Status: Exempt

Institutional Castor, Light Duty, Series 2470 - Single Bolt Fixing


Single bolt fixing swivel castor

Ball race and bolt fitting hole

Cap head fitting bolts supplied

On braked version, brake locks wheel and swivel action

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy