Tente Swivel Castor Wheel, 50 kg Capacity, 50 mm Wheel, Polypropylene
- RS Stock No.:
- 454-1167
- Mfr. Part No.:
- 1670UOO050P40PAF
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.16
(exc. VAT)
€7.58
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.16 |
| 5 - 9 | €5.95 |
| 10 + | €5.80 |
*price indicative
- RS Stock No.:
- 454-1167
- Mfr. Part No.:
- 1670UOO050P40PAF
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Overall Height | 72mm | |
| Wheel Width | 22mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 50kg | ||
Brakes No | ||
Overall Height 72mm | ||
Wheel Width 22mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
Industrial Castor, Series 1670
Press steel castor, with non-marking solid black Polypropylene wheels
Plain bore hub bearings
Provides high chemical resistance
Light duty applications
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
