Tente Fixed Castor Wheel, 200 kg Capacity, 125 mm Wheel, Polypropylene
- RS Stock No.:
- 454-1224
- Mfr. Part No.:
- 3478POO125P62
- Manufacturer:
- Tente
Image representative of range
Get a bulk buy discount
Add 5 more to save €1.50
View bulk pricing optionsSubtotal (1 unit)*
€8.06
(exc. VAT)
€9.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.06 | - |
| 5 - 9 | €7.76 | €1.50 |
| 10 + | €7.57 | €4.90 |
*price indicative
- RS Stock No.:
- 454-1224
- Mfr. Part No.:
- 3478POO125P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 155mm | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | Polypropylene | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 155mm | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material Polypropylene | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
RoHS Status: Exempt
Industrial Castor, Series 3470
Press steel castor
Tyred: are non marking black polypropylene tyred wheels
Solid: Nylon wheels
Roller bore hub bearings
Provides high chemical resistance
Typically used as pallet wheels / industrial trolleys
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Tente Fixed Castor Wheel 125 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 125 mm Wheel, Polyamide
- RS PRO Fixed Castor Wheel 125 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel
- Tente Fixed Castor Wheel 125 mm Wheel, Polypropylene
- LAG Fixed Castor Wheel 125 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 125 mm Wheel Polyurethane
