Tente Swivel Castor Wheel Braked, 70 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 454-1319
- Mfr. Part No.:
- 3477PVO080P62PAF
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save €2.95
View bulk pricing optionsSubtotal (1 unit)*
€14.28
(exc. VAT)
€17.56
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.28 | - |
| 5 - 9 | €13.69 | €2.95 |
| 10 + | €13.42 | €8.60 |
*price indicative
- RS Stock No.:
- 454-1319
- Mfr. Part No.:
- 3477PVO080P62PAF
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Brakes | Yes | |
| Overall Height | 108mm | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Brakes Yes | ||
Overall Height 108mm | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
Industrial Castor, Series 3470
Press steel castor
Tyred: are non marking black polypropylene tyred wheels
Solid: Nylon wheels
Roller bore hub bearings
Provides high chemical resistance
Typically used as pallet wheels / industrial trolleys
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polypropylene
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel Thermoplastic Rubber
- Tente Swivel Castor Wheel 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel
