Tente Swivel Castor Wheel Braked, 70 kg Capacity, 80 mm Wheel, Polyamide
- RS Stock No.:
- 787-1373
- Mfr. Part No.:
- 3477PIR080P62
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.66
(exc. VAT)
€25.41
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €20.66 |
| 5 - 9 | €19.82 |
| 10 + | €19.45 |
*price indicative
- RS Stock No.:
- 787-1373
- Mfr. Part No.:
- 3477PIR080P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 70kg | |
| Brakes | Yes | |
| Overall Height | 108mm | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 70kg | ||
Brakes Yes | ||
Overall Height 108mm | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
- COO (Country of Origin):
- DE
Blue Rubber Tyre, Black Polypropylene Hub, Zinc Plated, Tente
Non-marking castors with a solid rubber tyre. These castors have a pressed zinc coated steel body that has been passivated for improved corrosion resistance. Tente's polyamide castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in either fixed or rotating, locking or non-locking
Polypropylene wheel centre
Roller Bearing
Non-marking, solid rubber tread
Passivated Zinc coated body offers improved corrosion resistance
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Rubber
