Login / Register to access your benefits
Recently searched

    Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

    Image representative of range

    Bulk discount available

    Subtotal (1 unit)*

    €19.16

    (exc. VAT)

    €23.57

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 40 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€19.16
    5 - 9€18.38
    10 +€18.01

    *price indicative

    RS Stock No.:
    458-9945
    Mfr. Part No.:
    2470PJP125P50
    Manufacturer:
    Tente
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Tente

    Wheel Diameter

    125mm

    Load Capacity

    100kg

    Mounting Type

    Plate

    Includes Brake

    Yes

    Overall Height

    160mm

    Wheel Width

    32mm

    Rotation

    Swivel

    Tyre Material

    Rubber

    Fixing Centres

    61.5 x 51.5mm

    Fixing Plate Dimensions

    77 x 67mm

    Number of Fixing Holes

    4

    Fixing Hole Size

    8.5mm

    Weight Class

    Medium Duty

    Hub Bearing Type

    Ball Bearing

    Hub Material

    Polypropylene

    Related links