Tente Fixed Castor Wheel, 100 kg Capacity, 125 mm Wheel
- RS Stock No.:
- 170-858
- Mfr. Part No.:
- 600991
- Manufacturer:
- Tente
Subtotal (1 unit)*
€15.19
(exc. VAT)
€18.68
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.19 |
*price indicative
- RS Stock No.:
- 170-858
- Mfr. Part No.:
- 600991
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Overall Height | 155mm | |
| Rotation | Fixed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Overall Height 155mm | ||
Rotation Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features pressed steel fork with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Fixed Castor 125 mm Wheel
- Tente Fixed Castor Wheel 125 mm Wheel, Rubber
- Tente Fixed Castor Wheel 125 mm Wheel, Solid Rubber
- Tente Fixed Castor Wheel 125 mm Wheel, Polypropylene
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel
- Tente Fixed Castor Wheel 125 mm Wheel
- Tente Fixed Castor Wheel 125 mm Wheel
- Tente Swivel Castor Wheel 125 mm Wheel, Rubber
