LAG Swivel Castor Wheel, 250 kg Capacity, 150 mm Wheel Polyamide

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€56.17

(exc. VAT)

€69.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€56.17
5 - 9€53.92
10 +€52.79

*price indicative

RS Stock No.:
297-3792
Mfr. Part No.:
17236 HC
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

150mm

Load Capacity

250kg

Brakes

No

Frame Material

Stainless Steel

Overall Height

181mm

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Polyamide

Weight Class

Medium Duty

Standards/Approvals

No

Mount Type

Bolt Hole

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT

Nylon Wheel, Medium Duty, Series INOX 20


A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.

Solid Polyamide 6 wheels for high load applications

Swivel castors, wheel series P

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy