LAG Swivel Castor Wheel Braked, 90 kg Capacity, 125 mm Wheel Rubber

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€22.05

(exc. VAT)

€27.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€22.05-
5 - 9€21.173%
10 +€20.735%

*price indicative

RS Stock No.:
694-8863
Mfr. Part No.:
14312 FR FB
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

90kg

Brakes

Yes

Frame Material

Zinc Plated Steel

Overall Height

154mm

Wheel Width

37.5mm

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

No

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Hub Material

TPE

Mount Type

Bolt Hole

COO (Country of Origin):
IT

Black Rubber Tyre, Thermoplastic Hub, Medium Duty, Series M22 - Single Bolt Hole


Single bolt hole fixing

Black non-marking rubber tyre; electro-zinc plated and white passivate finish pressed steel frame

RoHS compliant

Roller hub bearing

Hardness: 85 ±5, Shore A

Wheel series D

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy