RS PRO Swivel Castor Wheel, 500 kg Capacity, 63 mm Wheel, Nylon
- RS Stock No.:
- 611-4436
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€142.85
(exc. VAT)
€175.71
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 02 November 2026
- Plus 12 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €142.85 |
| 5 - 9 | €140.00 |
| 10 - 24 | €137.15 |
| 25 + | €134.29 |
*price indicative
- RS Stock No.:
- 611-4436
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 63mm | |
| Load Capacity | 500kg | |
| Brakes | No | |
| Frame Material | Die Cast AluminIum | |
| Overall Height | 103mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 63mm | ||
Load Capacity 500kg | ||
Brakes No | ||
Frame Material Die Cast AluminIum | ||
Overall Height 103mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- KR
RS PRO Swivel Castor, 500 kg Load Capacity, 63 mm Wheel Diameter
If you're setting up furniture or regularly transporting heavy equipment on a trolley or cart, this heavy-duty swivel castor from RS PRO provides the support and mobility you need. It can bear loads of up to 500 kg, and has a 360° swivel action.
With a die-cast aluminium frame and a steel swivel head, this reliable 63 mm castor is corrosion resistant and sturdy enough to withstand extreme strain and heavy use. Part of the 'Footmaster' series, it has rubber feet that prevent slippage and dampen vibrations. Its durable nylon tyres won't damage your flooring. The open-back design features an extendable ratchet arm mechanism to adjust the castor, meaning you can level the load for better stability.
Like all RS PRO components, this swivel castor has been tested to meet our exacting standards. It's often used in industrial or medical environments and on larger pieces of furniture or movable workstations.
Features and Benefits
• 'Footmaster' swivel castor
• Heavy-duty
• Wheel diameter of 63 mm
• Load capacity of 500 kg
• Overall height of 103 mm
• Wheel width of 30 mm
• Fixing plate dimensions of 90 mm x 90 mm
• Fixing centres of 70 mm x 70 mm
• Four 9 mm fixing holes
• Nylon tyres and hubs
• Ball-bearing hubs
• Absorbs shock, resists corrosion and minimises impact
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor 63 mm Wheel, Nylon
- Flexello Swivel Castor 63 mm Wheel, Nylon
- RS PRO Braked Swivel Castor 100 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 63 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 63 mm Wheel, Polyurethane
- RS PRO Swivel Castor 63 mm Wheel, Polypropylene
- RS PRO Swivel Castor 63 mm Wheel, Rubber
- RS PRO Swivel Castor 150 mm Wheel, Polyurethane
