Guitel Hervieu Swivel Castor Wheel, 70 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 618-8011
- Mfr. Part No.:
- 155301400
- Manufacturer:
- Guitel Hervieu
Get a bulk buy discount
Add 5 more to save €3.65
View bulk pricing optionsSubtotal (1 unit)*
€16.87
(exc. VAT)
€20.75
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.87 | - |
| 5 - 9 | €16.14 | €3.65 |
| 10 + | €15.85 | €10.20 |
*price indicative
- RS Stock No.:
- 618-8011
- Mfr. Part No.:
- 155301400
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Overall Height | 110mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Chrome Plated | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12530 | |
| Mount Type | Threaded Stem | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 70kg | ||
Brakes No | ||
Overall Height 110mm | ||
Frame Material Pressed Steel | ||
Frame Finish Chrome Plated | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12530 | ||
Mount Type Threaded Stem | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Silent thermoplastic rubber castors
These silent rubber castors are easy to move and aesthetically pleasing.
Features and Benefits
• Silent and easy to push and pull which reduces the risk of injury and disorders to the individual using the product
• Attractively designed
• Easily accessible steel brake pedal
• Non-marking thermoplastic rubber tyre fitted
Related links
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel Rubber
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel, Rubber
