Guitel Hervieu Swivel Castor Wheel, 50 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 243-0379
- Mfr. Part No.:
- CP1FA080-322L10
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€11.02
(exc. VAT)
€13.55
(inc. VAT)
In Stock
- Plus 245 unit(s) shipping from 09 November 2026
- Plus 72 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.02 |
*price indicative
- RS Stock No.:
- 243-0379
- Mfr. Part No.:
- CP1FA080-322L10
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 98mm | |
| Wheel Width | 22mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Number of Fixing Holes | 1 | |
| Standards/Approvals | EN 12528 | |
| Weight Class | Light Duty | |
| Mount Type | Threaded Stem | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 50kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 98mm | ||
Wheel Width 22mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Number of Fixing Holes 1 | ||
Standards/Approvals EN 12528 | ||
Weight Class Light Duty | ||
Mount Type Threaded Stem | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Swivel Stem Castor CP1FA080-322L10
The Guitel Point M is a pressed sheet steel castor. This single-wheel castor is easy to assemble with the crimped stem. This castor is quiet in working and used in a light weight appliances and furniture's.
40 Kg load capacity
80 mm wheel diameter
Polypropylene Body
Thermoplastic Rubber wheel
Related links
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 63 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 75 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 63 mm Wheel, Thermoplastic Rubber
