Guitel Hervieu Swivel Castor Wheel Braked, 80 kg Capacity, 100 mm Wheel, Rubber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.59

(exc. VAT)

€29.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€23.59
5 - 9€22.63
10 +€22.16

*price indicative

RS Stock No.:
618-8083
Mfr. Part No.:
145311420
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

80kg

Brakes

Yes

Overall Height

134mm

Frame Material

Pressed Steel

Wheel Width

32mm

Frame Finish

Chrome Plated

Rotation

Swivel

Wheel Material

Rubber

Number of Fixing Holes

1

Weight Class

Medium Duty

Standards/Approvals

EN 12530

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

RoHS Status: Exempt

COO (Country of Origin):
FR

Silent thermoplastic rubber castors


These silent rubber castors are easy to move and aesthetically pleasing.

Features and Benefits


• Silent and easy to push and pull which reduces the risk of injury and disorders to the individual using the product

• Attractively designed

• Easily accessible steel brake pedal

• Non-marking thermoplastic rubber tyre fitted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy