Guitel Hervieu Swivel Castor Wheel, 90 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 618-8099
- Mfr. Part No.:
- 145321400
- Manufacturer:
- Guitel Hervieu
Get a bulk buy discount
Add 5 more to save €4.70
View bulk pricing optionsSubtotal (1 unit)*
€23.24
(exc. VAT)
€28.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.24 | - |
| 5 - 9 | €22.30 | €4.70 |
| 10 + | €21.88 | €13.60 |
*price indicative
- RS Stock No.:
- 618-8099
- Mfr. Part No.:
- 145321400
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 90kg | |
| Brakes | No | |
| Overall Height | 158mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Chrome Plated | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Number of Fixing Holes | 1 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12530 | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Single Bolt | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 90kg | ||
Brakes No | ||
Overall Height 158mm | ||
Frame Material Pressed Steel | ||
Frame Finish Chrome Plated | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Number of Fixing Holes 1 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12530 | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Single Bolt | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Silent thermoplastic rubber castors
These silent rubber castors are easy to move and aesthetically pleasing.
Features and Benefits
• Silent and easy to push and pull which reduces the risk of injury and disorders to the individual using the product
• Attractively designed
• Easily accessible steel brake pedal
• Non-marking thermoplastic rubber tyre fitted
Related links
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Rubber
