Guitel Hervieu Swivel Castor Wheel, 80 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 806-435
- Mfr. Part No.:
- DP3BA125-272L
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€79.64
(exc. VAT)
€97.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.64 |
*price indicative
- RS Stock No.:
- 806-435
- Mfr. Part No.:
- DP3BA125-272L
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 159mm | |
| Wheel Width | 29mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 60 x 50 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Medium Duty | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Frame Material Pressed Steel | ||
Overall Height 159mm | ||
Wheel Width 29mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 60 x 50 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12530 | ||
Weight Class Medium Duty | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Point M castor with TOP plate is designed for efficient mobility and stability, featuring a sturdy construction suitable for sensitive environments. Its electroconductive materials ensure safety during transport.
Wheel diameter of 125 mm enhances mobility in various applications
Overall height of 159 mm ±1 enables consistent installation
Top plate size of 76 x 70 mm ±1 supports various mounting options
Load capacity of 80 kg accommodates a range of items
Related links
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel Thermoplastic Rubber
