Tente Swivel Castor Wheel Braked, 300 kg Capacity, 160 mm Wheel, Elastic
- RS Stock No.:
- 172-1149
- Mfr. Part No.:
- 3477UFR160P63
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save €12.40
View bulk pricing optionsSubtotal (1 unit)*
€61.92
(exc. VAT)
€76.16
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €61.92 | - |
| 5 - 9 | €59.44 | €12.40 |
| 10 + | €58.25 | €36.70 |
*price indicative
- RS Stock No.:
- 172-1149
- Mfr. Part No.:
- 3477UFR160P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 300kg | |
| Brakes | Yes | |
| Overall Height | 200mm | |
| Wheel Width | 46mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 300kg | ||
Brakes Yes | ||
Overall Height 200mm | ||
Wheel Width 46mm | ||
Rotation Swivel | ||
Wheel Material Elastic | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor with total lock, tail end of castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, dustguard, plate fitting. Wheel centre made of pressed steel, Tread: solid rubber, black, electric conductive, roller bearing
Related links
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Elastic
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 160 mm Wheel, Elastic
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Tread-Black Elastic Tyre
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Elastic
- Guitel Hervieu Swivel Castor Wheel Braked 160 mm Wheel, Elastic
