LAG Swivel Castor Wheel Braked, 80 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 667-9466
- Mfr. Part No.:
- 12258G FR
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save €4.80
View bulk pricing optionsSubtotal (1 unit)*
€23.68
(exc. VAT)
€29.13
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.68 | - |
| 5 - 9 | €22.72 | €4.80 |
| 10 + | €22.23 | €14.50 |
*price indicative
- RS Stock No.:
- 667-9466
- Mfr. Part No.:
- 12258G FR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 80kg | |
| Brakes | Yes | |
| Overall Height | 128mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Steel | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 80kg | ||
Brakes Yes | ||
Overall Height 128mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Steel | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
Grey Rubber Tyre, RoHS, Medium Duty, Series M22 - Plate Mounted
Grey non-marking rubber tyre, press steel; electro-zinc plated, white RoHS compliant
Double ball race swivel head castor
Temperature range -20°C to +60°C
Hardness 85+/-5 Shore A
Wheel series B/G
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 100 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel Rubber
- LAG Swivel Castor Wheel 100 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Rubber
