LAG Swivel Castor Wheel Braked, 90 kg Capacity, 125 mm Wheel, Rubber

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.80

(exc. VAT)

€26.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€21.80
5 - 9€20.95
10 +€20.48

*price indicative

RS Stock No.:
667-9508
Mfr. Part No.:
13912 FR
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

90kg

Brakes

Yes

Overall Height

154mm

Frame Material

Galvanised Steel

Wheel Width

37.5mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Mount Type

Plate

Hub Material

TPE

COO (Country of Origin):
IT

Black Rubber Tyre, RoHS, Black Nylon Hub, Medium Duty, Series M22


Black rubber tyre, plastic hub; electro-zinc plated castor, white RoHS compliant

Suitable for use on medium to poor surfaces

Fitted with PA6 plain bearings

Double ball race swivel head castor

Temperature range -20°C to +60°C

Hardness 85+/-5 Shore A

Wheel series D

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy