LAG Swivel Castor Wheel Braked, 120 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 667-9611
- Mfr. Part No.:
- 18766 FR
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save €4.60
View bulk pricing optionsSubtotal (1 unit)*
€23.05
(exc. VAT)
€28.35
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.05 | - |
| 5 - 9 | €22.13 | €4.60 |
| 10 + | €21.65 | €14.00 |
*price indicative
- RS Stock No.:
- 667-9611
- Mfr. Part No.:
- 18766 FR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 120kg | |
| Brakes | Yes | |
| Frame Material | Galvanised Steel | |
| Overall Height | 154mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 120kg | ||
Brakes Yes | ||
Frame Material Galvanised Steel | ||
Overall Height 154mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Nylon Polyamide Wheel, RoHS Steel Fork, Medium Duty, Series M22 - Plate Mounted
Swivel and fixed forks are electro-zinc plated, white RoHS compliant, top plate mounting
Low rolling resistance, excellent resistance to shock, abrasion and corrosion
Easy to clean
Double ball race swivel head castor
Temperature range -30°C to +80°C
Wheels with plain bearings
Wheel series P
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 125 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 125 mm Wheel, Polyamide
