LAG Swivel Castor Wheel Braked, 200 kg Capacity, 100 mm Wheel PUR
- RS Stock No.:
- 696-0810
- Mfr. Part No.:
- 36439 FR
- Manufacturer:
- LAG
Get a bulk buy discount
Add 5 more to save €8.25
View bulk pricing optionsSubtotal (1 unit)*
€41.20
(exc. VAT)
€50.68
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €41.20 | - |
| 5 - 9 | €39.55 | €8.25 |
| 10 + | €38.71 | €24.90 |
*price indicative
- RS Stock No.:
- 696-0810
- Mfr. Part No.:
- 36439 FR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | Yes | |
| Overall Height | 129mm | |
| Frame Material | Zinc Plated Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes Yes | ||
Overall Height 129mm | ||
Frame Material Zinc Plated Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
Soft Blue Polyurethane Tyre, Nylon Hub, Medium Duty, Series M22 - Plate Mounted
Plate mounted
Electro-zinc plated white passivate pressed steel forks
RoHS compliant
Excellent smooth and silent running; high abrasion and corrosion resistance
High load capacity and shock absorbent properties
Easy to clean
Hardness 87 ±5, Shore A
Wheel series AS
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 150 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 100 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 150 mm Wheel Rubber
