LAG Swivel Castor Wheel, 180 kg Capacity, 160 mm Wheel, Rubber

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€34.47

(exc. VAT)

€42.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 25 November 2026
  • Plus 12 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€34.47-
5 - 9€33.084%
10 +€32.406%

*price indicative

RS Stock No.:
694-8756
Mfr. Part No.:
12278
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

160mm

Load Capacity

180kg

Brakes

No

Overall Height

196mm

Frame Material

Galvanised Steel

Wheel Width

45mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Hub Bearing Type

Roller Bearing

Hub Material

Steel

Mount Type

Plate

COO (Country of Origin):
IT

Rubber Tyre, Steel Hub, Medium Duty, Series M22 - Plate Mounted


Black, non-marking rubber tyre

Electro-zinc plated white passivate pressed steel frame

RoHS compliant

Roller hub bearing

Hardness: 85 ±5, Shore A

Wheel series B

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy