LAG Swivel Castor Wheel, 135 kg Capacity, 160 mm Wheel Rubber
- RS Stock No.:
- 694-8848
- Mfr. Part No.:
- 14328 FE
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€31.35
(exc. VAT)
€38.56
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €31.35 | - |
| 5 - 9 | €30.11 | 3% |
| 10 + | €29.47 | 5% |
*price indicative
- RS Stock No.:
- 694-8848
- Mfr. Part No.:
- 14328 FE
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 135kg | |
| Brakes | No | |
| Overall Height | 196mm | |
| Frame Material | Zinc Plated Steel | |
| Wheel Width | 45mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | TPE | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Bolt Hole | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 135kg | ||
Brakes No | ||
Overall Height 196mm | ||
Frame Material Zinc Plated Steel | ||
Wheel Width 45mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material TPE | ||
Hub Bearing Type Plain Bore | ||
Mount Type Bolt Hole | ||
- COO (Country of Origin):
- IT
Black Rubber Tyre, Thermoplastic Hub, Medium Duty, Series M22 - Single Bolt Hole
Single bolt hole fixing
Black non-marking rubber tyre; electro-zinc plated and white passivate finish pressed steel frame
RoHS compliant
Roller hub bearing
Hardness: 85 ±5, Shore A
Wheel series D
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- LAG Swivel Castor Wheel 160 mm Wheel, Rubber
- Tente Swivel Castor Wheel 160 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- LAG Fixed Castor Wheel 160 mm Wheel, Rubber
- Tente Swivel Castor Wheel 160 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 160 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 160 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 160 mm Wheel Rubber
