LAG Swivel Castor Wheel, 60 kg Capacity, 80 mm Wheel Rubber
- RS Stock No.:
- 694-8771
- Mfr. Part No.:
- 12654 FB
- Manufacturer:
- LAG
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.96
(exc. VAT)
€18.40
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.96 |
| 5 - 9 | €14.34 |
| 10 + | €14.06 |
*price indicative
- RS Stock No.:
- 694-8771
- Mfr. Part No.:
- 12654 FB
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 60kg | |
| Brakes | No | |
| Overall Height | 106mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Steel | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 60kg | ||
Brakes No | ||
Overall Height 106mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Steel | ||
- COO (Country of Origin):
- IT
Black Rubber Tyre, Steel Hub, Medium Duty, Series M22 - Single Bolt Hole
Single bolt hole fixing
Solid black rubber tyre; electro-zinc plated and white passivate finish pressed steel frame
RoHS compliant
Suitable for use on medium to poor surfaces
Roller hub bearing
Hardness: 85 ±5, Shore A
Wheel series B + E
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- LAG Swivel Castor 80 mm Wheel Rubber
- LAG Swivel Castor 80 mm Wheel, Rubber
- LAG Swivel Castor 80 mm Wheel Rubber
- LAG Swivel Castor 80 mm Wheel Rubber
- LAG Braked Swivel Castor 80 mm Wheel, Rubber
- LAG Swivel Castor 100 mm Wheel Rubber
- LAG Swivel Castor 100 mm Wheel Rubber
- LAG Swivel Castor 100 mm Wheel Rubber
