LAG Swivel Castor Wheel Braked, 55 kg Capacity, 80 mm Wheel Rubber

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.54

(exc. VAT)

€25.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€20.54
5 - 9€19.74
10 +€19.31

*price indicative

RS Stock No.:
696-0725
Mfr. Part No.:
14304G FR FB
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

80mm

Product Type

Castor Wheel

Load Capacity

55kg

Brakes

Yes

Overall Height

106mm

Frame Material

Zinc Plated Steel

Wheel Width

25mm

Rotation

Swivel

Wheel Material

Rubber

Weight Class

Medium Duty

Standards/Approvals

No

Hub Material

TPE

Hub Bearing Type

Plain Bore

Mount Type

Bolt Hole

COO (Country of Origin):
IT

Grey Elastic Rubber Tyre, Black Nylon Hub, Medium Duty, Series M22


Single bolt hole fixing

Grey elastic non-marking rubber tyre; electro-zinc plated white passivated pressed steel frame

RoHS compliant

Suitable for use on medium to poor surfaces

Roller hub bearing

Hardness 75 ±5, Shore A

Wheel series DG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy